Analog DevicesAD7714ARSZ-3REELAnalog to Digital Converters - ADCs
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 3|5 | |
| 1ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential|Pseudo-Differential | |
| External | |
| Bipolar|Unipolar | |
| Analog and Digital | |
| 1.25V|±1.25V | |
| 5 | |
| 7 | |
| ±0.0015%FSR | |
| ±0.003%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

