Analog DevicesAD7714ARSZ-3Analog to Digital Converters - ADCs
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 5|3 | |
| 1ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.25V|±1.25V | |
| 5 | |
| 7 | |
| ±0.0015%FSR | |
| ±0.003%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD7714ARSZ-3 ADC. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 7 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 1.25 V|±1.25V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

