Analog DevicesAD7705BRUZAnalog to Digital Converters - ADCs

2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7705BRUZ ADC from Analog Devices. This device is based on Delta-Sigma architecture. It has a differential input signal. Its maximum power dissipation is 1 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 1.225 V/2.5V|±1.225V/±2.5V. This ADC has a temperature range of -40 °C to 85 °C.

20 parts: Ships in 2 days

    Total$16.09Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20 parts
      • Price: $16.087

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.