Analog DevicesAD7703BNZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 20bit | |
| 1 | |
| 1 | |
| 16ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Dual | |
| 2.5V|±2.5V | |
| ±5 | |
| 25 | |
| 37 | |
| ±0.0015%FSR | |
| ±32LSB | |
| 20 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 26.16 mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 20 | |
| Lead Shape | Through Hole |
Converting digital signals from analog is easy with Analog Devices' AD7703BNZ ADC. Its maximum power dissipation is 37 mW. This device is based on Delta-Sigma architecture. This device's digital interface is serial (spi). It has a single-ended input signal. This ADC has a resolution of 20bit. This ADC has an input voltage of 2.5 V|±2.5V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

