Analog DevicesAD7685CCPZRL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R

Need to convert your analog signals to digital signals? This AD7685CCPZRL7 ADC from Analog Devices will get the job done. It has a pseudo-differential input signal. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 15 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

515 parts: Ships tomorrow

    Total$20.68Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      515
      Country Of origin:
      China
         
      • Price: $20.68
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 515 parts
      • Price: $20.68

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.