Analog DevicesAD7685ARMZRL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R

This AD7685ARMZRL7 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential input signal. Its maximum power dissipation is 15 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a temperature range of -40 °C to 85 °C.

682 parts: Ships tomorrow

    Total$15.65Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      682
      Country Of origin:
      Malaysia
         
      • Price: $15.65
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 682 parts
      • Price: $15.65

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.