Analog DevicesAD7685ARMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5.8V | |
| 10 | |
| 15 | |
| ±6LSB | |
| ±30LSB | |
| 90dB(Typ) | |
| 15 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD7685ARMZ ADC from Analog Devices will get the job done. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 15 mW. This device is based on SAR architecture. It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.8 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

