Analog DevicesAD7675ASTZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 17 | |
| 25 | |
| ±1.5LSB | |
| ±22LSB | |
| 94dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD7675ASTZ ADC. Its maximum power dissipation is 25 mW. This device is based on SAR architecture. It has a differential input signal. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

