Analog DevicesAD766SD/883BDigital to Analog Converters - DACs
DAC 1-CH Current Steering 16-bit 16-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bipolar | |
| Current Steering | |
| 16bit | |
| 390ksps | |
| 1 | |
| 2 | |
| 1.5(Typ) | |
| Serial (3-Wire) | |
| Current|Voltage | |
| Bipolar | |
| Internal | |
| ±13.2 | |
| Dual | |
| 150 | |
| ±2%FSR(Typ) | |
| 102dB(Typ) | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 2.41 |
| Package Width | 7.37 |
| Package Length | 20.32 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 16 | |
| Lead Shape | Through Hole |
Through the use of Analog Devices' AD766SD/883B DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial (3-wire). This device is based on Current Steering architecture. It has a current|voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±13.2 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

