Analog DevicesAD7656BSTZ-1-RLAnalog to Digital Converters - ADCs
6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| iCMOS | |
| SAR | |
| 16bit | |
| 6 | |
| 6 | |
| 250ksps | |
| Parallel|Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±5V/±10V | |
| ±9/5|±12/5|±15/5 | |
| 140 | |
| ±3LSB | |
| ±0.8%FSR | |
| 88dB(Typ) | |
| 15 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

