Analog DevicesAD7656ABSTZAnalog to Digital Converters - ADCs

6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray

A must-have for data processing uses, this AD7656ABSTZ ADC made by Analog Devices will translate analog electrical signals. This device's digital interface is parallel|serial (spi, qspi, microwire). Its maximum power dissipation is 143 mW. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5V/±10 V. Its typical dual supply voltage is ±9/5|±12/5|±15/5 V, with a minimum of ±6/4.75 V and maximum of ±16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 31
  • Manufacturer Lead Time:
    10 weeks
    • Price: $19.01
    1. 31+$19.01

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.