Analog DevicesAD7643BSTZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1.25Msps 18-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 1.25Msps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 65 | |
| 80 | |
| ±3LSB | |
| ±22LSB | |
| 93.5dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7643BSTZ ADC will convert your analog signals into digital data. This device is based on SAR architecture. It has a differential input signal. Its maximum power dissipation is 80 mW. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). This ADC has a resolution of 18bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

