Analog DevicesAD7612BCPZ-RLAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 750ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 750ksps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 5V/10V|±5V/±10V | |
| ±15/5 | |
| 205 | |
| 230 | |
| ±1.5LSB | |
| 70LSB | |
| 94dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

