Analog DevicesAD7609BSTZAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 8 | |
| 200ksps | |
| Parallel|Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±10V/±20V | |
| Maximum Supply Current | 28.5 |
| 100 | |
| 157 | |
| ±7.5LSB | |
| ±140LSB | |
| 101dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7609BSTZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on SAR architecture. It has a differential input signal. This device's digital interface is parallel|serial (spi, qspi, microwire). Its maximum power dissipation is 157 mW. This ADC has a resolution of 18bit. This ADC has an input voltage of ±10 V/±20V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

