Top Searched
Analog DevicesAD7606BSTZ-4Analog to Digital Converters - ADCs
4-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 4 | |
| 200ksps | |
| Parallel|Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±5V/±10V | |
| 75 | |
| 111 | |
| ±2LSB | |
| ±32LSB | |
| 95.5dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7606BSTZ-4 ADC will convert your analog signals into digital data. Its maximum power dissipation is 111 mW. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is parallel|serial (spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

