Analog DevicesAD7582TQ/883BAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 10ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Dual | |
| 5V | |
| -5/15 | |
| 75 | |
| 155 | |
| ±0.25LSB | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.72(Max) - 0.38(Min) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
Before converting analog signals into digital data that a computer can read, this AD7582TQ/883B ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is parallel. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 155 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is -5/15 V, with a minimum of -4.75/14.25 V and maximum of -5.25/15.75 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

