Analog DevicesAD7578BQAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Dual | |
| 5V | |
| -5/15 | |
| 75 | |
| ±0.25LSB | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 32.51(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Use this specially engineered AD7578BQ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is -5/15 V, with a minimum of -4.75/14.25 V and maximum of -5.25/15.75 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

