Analog DevicesAD7574TQ/883BAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 10V|±10V | |
| ±0.5LSB | |
| ±4.5LSB | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 24.38(Max) mm |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 18 | |
| Lead Shape | Through Hole |
Need to convert your analog signals to digital signals? This AD7574TQ/883B ADC from Analog Devices will get the job done. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 10 V|±10V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
