Analog DevicesAD7574SQAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 8-bit Parallel Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 10V|±10V | |
| ±0.75LSB | |
| ±6.5LSB | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Lead Shape | Through Hole |
This AD7574SQ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is parallel. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 10 V|±10V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

