Analog DevicesAD7569JPZ-REELData Acquisition Systems
Data Acquisition System Single ADC Single DAC 8bit 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 8 | |
| 0.5 | |
| Single|Dual | |
| 1 | |
| 1 | |
| Parallel | |
| 4 | |
| CMOS | |
| 0 to 1.25|0 to 2.5|-1.25 to 1.25|-2.5 to 2.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| ±1LSB | |
| 44(Min) | |
| 0 | |
| 70 | |
| Tape and Reel | |
| ±3LSB | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

