Analog DevicesAD7543KRZDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| AD7543KRZ | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 1 | |
| 1 | |
| 2 | |
| Serial | |
| Current | |
| External | |
| Single | |
| 40 | |
| ±0.5LSB | |
| ±13.5LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD7543KRZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a current output. This device's digital interface is serial. This device is based on R-2R architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

