Analog DevicesAD7528TQDigital to Analog Converters - DACs
DAC 2-CH R-2R 8-bit 20-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 5.6Msps | |
| 2 | |
| 2 | |
| 0.4 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±4LSB | |
| -55 | |
| 125 | |
| Tube | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Converting digital signals to analog can easily be handled using this AD7528TQ from Analog Devices. It has a current output. This device's digital interface is parallel. This device is based on R-2R architecture. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

