50-75% Off
Analog DevicesAD7528LRZ-REELDigital to Analog Converters - DACs
DAC 2-CH R-2R 8-bit 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 5.6Msps | |
| 2 | |
| 2 | |
| 0.4 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±3LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this AD7528LRZ-REEL from Analog Devices. This device is based on R-2R architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

