Analog DevicesAD7528JRZDigital to Analog Converters - DACs
DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 5.6Msps | |
| 2 | |
| 2 | |
| 0.4 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±1LSB | |
| ±6LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD7528JRZ DAC converter, developed especially from Analog Devices. This device is based on R-2R architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

