10-25% Off
Analog DevicesAD7524JRZ-REELDigital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 4Msps | |
| 1 | |
| 1 | |
| 0.5 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±3.5LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

