Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
General Purpose
Array Configuration
16x16
Number of Arrays
1
Process Technology
>2.5um
Maximum On Resistance (Ohm)
500
Minimum Dual Supply Voltage (V)
9|-20.7|4.5
Typical Dual Supply Voltage (V)
5|12|15|18|24
Maximum Dual Supply Voltage (V)
25.2|5.5
Power Supply Type
Triple
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
3.68(Min)
Package Width
16.66(Max)
Package Length
16.66(Max)
PCB changed
44
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
44
Lead Shape
J-Lead

