Analog DevicesAD7477AARMZAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5.25V | |
| 17.5 | |
| ±0.5LSB | |
| ±1LSB | |
| 71dB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7477AARMZ ADC from Analog Devices does just that! Its maximum power dissipation is 17.5 mW. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

