Analog DevicesAD7476SRTZ-REEL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 600ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5.25V | |
| 15 | |
| ±1.5LSB | |
| ±2LSB | |
| 70dB(Min) | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

