Analog DevicesAD7476SRTZ-R2Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 600ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5.25V | |
| 15 | |
| ±1.5LSB | |
| ±2LSB | |
| 72.5dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Analog Devices offers this AD7476SRTZ-R2 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 15 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.25 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

