Analog DevicesAD745KRZ-16Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.5@±15V | |
| ±4.8 | |
| ±15 | |
| ±18 | |
| 0.000075@±15V | |
| 0.000125@±15V | |
| 40@±15V | |
| Dual | |
| 1200 | |
| 12.5@±15V | |
| 5.5@±15V | |
| 132.04 | |
| 0.0069@±15V | |
| 100 | |
| 90 | |
| 90 to 95 | |
| 20 | |
| 5000 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier AD745KRZ-16 OP amp from Analog Devices. Its maximum power dissipation is 1200 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.8 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bifet technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

