Analog DevicesAD744KRZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| >2.5um | |
| 0.5@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.00005@±15V | |
| 0.0001@±15V | |
| 25@±15V | |
| Dual | |
| 500 | |
| 75@±15V | |
| 45@±15V | |
| 112.04 | |
| 0.01@±15V | |
| 74 | |
| 71 to 75 | |
| 13 | |
| 750 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

