Analog DevicesAD7441BRTZ-REEL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 1.55 | |
| 9.25 | |
| ±0.5LSB | |
| ±1LSB | |
| 10 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7441BRTZ-REEL7 ADC from Analog Devices converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 9.25 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

