Analog DevicesAD74416HBCPZ-RL7Data Acquisition Systems
Data Acquisition System Single ADC Quad DAC 24bit 64-Pin LFCSP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 24 | |
| 0.0192 | |
| Dual | |
| 1 | |
| 4 | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| 60000(Typ) | |
| 0 to 12|-12 to 12 | |
| -2.5/4.5/6 | |
| -15/5/14.5|-15/5/24 | |
| -18/5.5/28.8 | |
| ±14LSB | |
| -40 | |
| 105 | |
| ±0.2%FSR | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Supplier Package | LFCSP EP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

