Analog DevicesAD7414ARTZ-1500RL7Temperature and Humidity Sensors

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R

Double up your sensor needs by using this AD7414ARTZ-1500RL7 temperature and humidity sensor from Analog Devices. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

13 parts: Ships tomorrow

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      Malaysia
         
      • Price: $0.4667
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 13 parts
      • Price: $0.4667

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.