Analog DevicesAD7380BCPZ-RLAnalog to Digital Converters - ADCs
2-Channel Dual ADC SAR 4Msps 16-bit Serial (1-Wire, 2-Wire, SPI) 16-Pin LFCSP EP T/R
| Compliant | |
| 3A991.c.4 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 2 | |
| 2 | |
| 4Msps | |
| Serial (1-Wire, 2-Wire, SPI) | |
| Voltage | |
| Differential | |
| External|Internal | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 83 | |
| 107 | |
| ±2LSB | |
| ±0.015%FSR | |
| 101dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

