Top Searched
Analog DevicesAD737JRZRMS to DC Converters
RMS to DC Converter 210uA 190kHz/460kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 190|460 | |
| 9.6 | |
| -3.2|2.8 | |
| ±16.5 | |
| 1 | |
| 210 | |
| 200 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices offers this AD737JRZ RMS to DC converter to analyze AC signals with low-latency and high accuracy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

