Analog DevicesAD737JRZ-5-R7RMS to DC Converters
RMS to DC Converter 210uA 190kHz/460kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 190|460 | |
| 9.6 | |
| -3.2|2.8 | |
| ±16.5 | |
| 1 | |
| 210 | |
| 200 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

