Analog DevicesAD7376ARWZ100Digital Potentiometers
Digital Potentiometer 100kOhm 128POS Volatile Linear 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Volatile | |
| 100 | |
| 4.5 | |
| 30 | |
| 33 | |
| ±16.5 | |
| ±15 | |
| ±4.5 | |
| 0.012(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Ideal for radio frequency processing circuits this AD7376ARWZ100 digital potentiometer from Analog Devices belongs in your design. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

