Analog DevicesAD7376ARUZ10-R7Digital Potentiometers
Digital Potentiometer 10kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Volatile | |
| 10 | |
| 4.5 | |
| 30 | |
| 33 | |
| ±16.5 | |
| ±15 | |
| ±4.5 | |
| 0.012(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This AD7376ARUZ10-R7 digital potentiometer from Analog Devices is used in radios for tuning. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

