Top Searched
Analog DevicesAD736JRZRMS to DC Converters
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 460|190 | |
| 12 | |
| 200(Typ) | |
| -3.2|2.8 | |
| ±16.5 | |
| 20 | |
| 200 | |
| 200 | |
| 200 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Make your circuit convert from RMS to DC quick by using this AD736JRZ RMS to DC converter by Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

