25-50% Off
Analog DevicesAD7357BCPZAnalog to Digital Converters - ADCs
2-Channel Dual ADC SAR 4.2Msps 14-bit Serial 18-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 2 | |
| 2 | |
| 4.2Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 36 | |
| 59 | |
| ±3LSB | |
| ±20LSB | |
| 76.5dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 18 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 18 | |
| Lead Shape | No Lead |
Use this specially engineered AD7357BCPZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
