Analog DevicesAD7352BRUZ-500RL7Analog to Digital Converters - ADCs
2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 2 | |
| 3Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 26 | |
| 45 | |
| ±1LSB | |
| ±6LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

