Analog DevicesAD73311LARUZ-RL7Audio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16 | |
| 1ADC / 1DAC | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 64 | |
| 77 | |
| Serial (6-Wire) | |
| 2.7 | |
| 3.3 | |
| Digital|Analog | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

