Analog DevicesAD7328BRUZ-REEL7Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 1Msps 13-bit Serial 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| iCMOS | |
| SAR | |
| 13bit | |
| 1 | |
| 8|4/7|4 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±2.5V/±5V/±10V | |
| ±15/3|±15/5 | |
| Maximum Supply Current | 0.41 |
| 21 | |
| 31 | |
| ±1.1LSB | |
| ±7LSB | |
| 76dB(Min) | |
| 12+Sign | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7328BRUZ-REEL7 ADC from Analog Devices does just that! This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 31 mW. It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. This ADC has a resolution of 13bit. This ADC has an input voltage of 10 V|±2.5V/±5V/±10V. Its typical dual supply voltage is ±15/3|±15/5 V, with a minimum of ±12/2.7 V and maximum of ±16.5/5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

