Analog DevicesAD7294BCPZData Conversion Misc
Monitor and Control System 22.22ksps 12bit 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Monitor and Control System | |
| 12bit | |
| 22.22 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Do you need temperature and humidity information? This AD7294BCPZ temperature and humidity sensor manufactured by Analog Devices will do just that. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 5 V, while its maximum is 59.4 V. This part has a temperature range of -40 °C to 105 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

