Analog DevicesAD7291TCPZ-EPAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 22.22ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 10.4 | |
| 12.6 | |
| ±1LSB | |
| ±4LSB | |
| 71dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tray | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

