Analog DevicesAD7291BCPZAnalog to Digital Converters - ADCs

8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray

Easily perform calculations on real world physical signals such as light and temperature by using this AD7291BCPZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (2-wire, i2c). Its maximum power dissipation is 12.6 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.

Total In Stock: 1,033 parts

Regional Inventory: 815

    Total$12.13Price for 1

    815 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 815 parts
      • Price: $12.132
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 218 parts
      • Price: $14.1417

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.