Analog DevicesAD7284WBSWZBattery Management ICs
Battery Monitoring Li-Ion 2mA 5V Automotive AEC-Q100 64-Pin LQFP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Battery Monitoring | |
| Li-Ion | |
| 18 | |
| 10 | |
| 40 | |
| 5 | |
| 2 | |
| -30 | |
| 120 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

