Analog DevicesAD7280ABSTZ-RLBattery Management ICs
Battery Monitoring Li-Ion 5mA 5.2V 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Monitoring | |
| Li-Ion | |
| 7.3 | |
| 8 | |
| 30 | |
| 5.2 | |
| 5(Max) | |
| 220 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

