Analog DevicesAD7276YUJZ-500RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 3Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 3V | |
| Maximum Supply Current | 4.2(Typ) |
| 4.8 | |
| 9 | |
| ±1LSB | |
| ±3.5LSB | |
| 70dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 | |
| Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7276YUJZ-500RL7 ADC will convert your analog signals into digital data. This device is based on SAR architecture. Its maximum power dissipation is 9 mW. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

